Part Details for 82A0112-10-9-E609 by TE Connectivity
Overview of 82A0112-10-9-E609 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A0112-10-9-E609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-82A0112-10-9-E609-ND
|
DigiKey | 82A0112-10-9-E609 Min Qty: 2000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27,828.2209 | Buy Now |
DISTI #
EK3702-000
|
Avnet Americas | Cable 1Conductor 10AWG Silver Plated Copper White 600V - Bulk (Alt: EK3702-000) Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9091 / $32.6394 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5500 / $86.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.5500 / $86.7300 | Buy Now |
Part Details for 82A0112-10-9-E609
82A0112-10-9-E609 CAD Models
82A0112-10-9-E609 Part Data Attributes
|
82A0112-10-9-E609
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0112-10-9-E609
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |