Part Details for 82A0121-24-9/90 by TE Connectivity
Overview of 82A0121-24-9/90 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A0121-24-9/90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3251
|
Newark | 82A0121-24-9/90 |Raychem Te Connectivity 82A0121-24-9/90 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 | Buy Now |
DISTI #
2266-82A0121-24-9/90-ND
|
DigiKey | 82A0121-24-9/90 Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$4.1500 | Buy Now |
DISTI #
484-82A0121-24-9/90-ND
|
DigiKey | 82A0121-24-9/90 Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,894.3247 | Buy Now |
DISTI #
842111-000
|
Avnet Americas | Cable 2Conductor 24AWG Tin Coated Copper 600V White - Bulk (Alt: 842111-000) Min Qty: 2000 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0067 / $3.3947 | Buy Now |
|
Onlinecomponents.com | 82A0121-24-9/90 |
75 Partner Stock |
|
$2.7300 / $4.8700 | Buy Now |
DISTI #
842111-000
|
Avnet Americas | Cable 2Conductor 24AWG Tin Coated Copper 600V White - Bulk (Alt: 842111-000) Min Qty: 2000 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0067 / $3.3947 | Buy Now |
DISTI #
842111-000
|
Avnet Americas | Cable 2Conductor 24AWG Tin Coated Copper 600V White - Bulk (Alt: 842111-000) Min Qty: 2000 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0067 / $3.3947 | Buy Now |
DISTI #
TE Connectivity 82A0121-24-9/90
|
PEI Genesis | Wire And Cable, 24AWG, 600V, | 75 |
|
Buy Now | |
DISTI #
000000000001128263
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$3.3900 / $4.2400 | Buy Now |
|
Master Electronics | 82A0121-24-9/90 |
75 Partner Stock |
|
$2.7300 / $4.8700 | Buy Now |
Part Details for 82A0121-24-9/90
82A0121-24-9/90 CAD Models
82A0121-24-9/90 Part Data Attributes:
|
82A0121-24-9/90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0121-24-9/90
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |