Part Details for 82A0811-18-9-F940 by TE Connectivity
Overview of 82A0811-18-9-F940 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A0811-18-9-F940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-82A0811-18-9-F940-ND
|
DigiKey | 82A0811-18-9-F940 Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4527 | Buy Now |
DISTI #
E84491-000
|
Avnet Americas | Cable 1Conductor 18AWG Tin Plated Copper 600V White - Bulk (Alt: E84491-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1414 / $4.6757 | Buy Now |
DISTI #
RYC82A0811-18-9-F940
|
Heilind Electronics | 82A0811-18-9-F940 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $12.0200 | Buy Now |
DISTI #
RYC82A0811-18-9-F940
|
Interstate Connecting Components | 82A0811-18-9-F940 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2800 / $12.0200 | Buy Now |
Part Details for 82A0811-18-9-F940
82A0811-18-9-F940 CAD Models
82A0811-18-9-F940 Part Data Attributes
|
82A0811-18-9-F940
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A0811-18-9-F940
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |