Part Details for 82A0811-6-9CS3193-L079 by TE Connectivity
Overview of 82A0811-6-9CS3193-L079 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A0811-6-9CS3193-L079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82A0811-6-9CS3193-L079-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 6AWG WHT Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4359 | Buy Now |
DISTI #
RYC82A0811-6-9CS3193-L079
|
Heilind Electronics | 82A0811-6-9CS3193-L079 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1500 / $31.3600 | Buy Now |
DISTI #
RYC82A0811-6-9CS3193-L079
|
Interstate Connecting Components | 82A0811-6-9CS3193-L079 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.1500 / $31.3600 | Buy Now |