Part Details for 82A1111-26-9-9 by TE Connectivity
Overview of 82A1111-26-9-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 82A1111-26-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5208
|
Newark | 82A1111-26-9-9 |Raychem Te Connectivity 82A1111-26-9-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.8200 / $3.0700 | Buy Now |
DISTI #
82A1111-26-9-9-ND
|
DigiKey | CBL 1COND STRND 26AWG 600V WHITE Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8682 | Buy Now |
DISTI #
846803-000
|
Avnet Americas | FlexLine Wire 1Conductors 26AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 846803-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$2.5704 / $2.9021 | Buy Now |
DISTI #
650-846803-000
|
Mouser Electronics | Hook-up Wire 82A1111-26-9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.0300 | Order Now |
DISTI #
RYC82A1111-26-9-9
|
Heilind Electronics | 82A1111-26-9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82A1111-26-9-9 RoHS: Compliant | 0 |
|
$2.5700 / $7.0500 | Buy Now |
DISTI #
RYC82A1111-26-9-9
|
Interstate Connecting Components | 82A1111-26-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001128346
|
Sager | Hook-up Wire 82A1111-26-9-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.9000 / $3.6200 | Buy Now |
|
Master Electronics | 82A1111-26-9-9 RoHS: Compliant | 0 |
|
$2.5700 / $7.0500 | Buy Now |
Part Details for 82A1111-26-9-9
82A1111-26-9-9 CAD Models
82A1111-26-9-9 Part Data Attributes
|
82A1111-26-9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A1111-26-9-9
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |