Part Details for 82A1121-22-2/6-9 by TE Connectivity
Overview of 82A1121-22-2/6-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A1121-22-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5213
|
Newark | 82A1121-22-2/6-9 |Raychem Te Connectivity 82A1121-22-2/6-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.5600 | Buy Now |
DISTI #
2266-82A1121-22-2/6-9-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 10 Lead time: 32 Weeks Container: Tray MARKETPLACE PRODUCT |
4800 In Stock |
|
$7.4000 / $8.0000 | Buy Now |
DISTI #
82A1121-22-2/6-9-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 10 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8821 | Buy Now |
DISTI #
144599-000
|
Avnet Americas | FlexLine Wire 2Conductors 2AWG Tinned Copper 600V - Cable Rools/Shrink Tubing (Alt: 144599-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4995 / $7.3381 | Buy Now |
DISTI #
650-82A1121-22-2/6-9
|
Mouser Electronics | Hook-up Wire 82A1121-22-2/6-9 RoHS: Compliant | 0 |
|
$8.2000 | Order Now |
|
Onlinecomponents.com | 82A1121-22-2/6-9 RoHS: Compliant |
4800 Partner Stock |
|
$7.1100 / $9.4100 | Buy Now |
DISTI #
144599-000
|
Avnet Americas | FlexLine Wire 2Conductors 2AWG Tinned Copper 600V - Cable Rools/Shrink Tubing (Alt: 144599-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4995 / $7.3381 | Buy Now |
DISTI #
RYC82A1121-22-2/6-9
|
Interstate Connecting Components | 82A1121-22-2/6-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 82A1121-22-2/6-9
|
PEI Genesis | 82A1121-22-2/6-9 | 4800 |
|
Buy Now | |
DISTI #
000000000001128366
|
Sager | Hook-up Wire 82A1121-22-2/6-9 Min Qty: 1 | 0 |
|
$7.3400 / $9.1800 | Buy Now |