Part Details for 82A1121-28-0/9-9 by TE Connectivity
Overview of 82A1121-28-0/9-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A1121-28-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-82A1121-28-0/9-9-ND
|
DigiKey | 82A1121-28-0/9-9 Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,725.2769 | Buy Now |
DISTI #
EM7755-000
|
Avnet Americas | - Bulk (Alt: EM7755-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9088 / $5.5422 | Buy Now |
|
Onlinecomponents.com | 82A1121-28-0/9-9 RoHS: Compliant | 0 |
|
$5.0700 / $14.2500 | Buy Now |
DISTI #
EM7755-000
|
Avnet Americas | - Bulk (Alt: EM7755-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9088 / $5.5422 | Buy Now |
DISTI #
EM7755-000
|
Avnet Americas | - Bulk (Alt: EM7755-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9088 / $5.5422 | Buy Now |
|
Master Electronics | 82A1121-28-0/9-9 RoHS: Compliant | 0 |
|
$5.0700 / $14.2500 | Buy Now |
Part Details for 82A1121-28-0/9-9
82A1121-28-0/9-9 CAD Models
82A1121-28-0/9-9 Part Data Attributes
|
82A1121-28-0/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A1121-28-0/9-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |