Part Details for 82A1131-16-0/5/9-9 by TE Connectivity
Overview of 82A1131-16-0/5/9-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 82A1131-16-0/5/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82A1131-16-0/5/9-9-ND
|
DigiKey | CABLE 3COND 16AWG WHITE M Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9021 | Buy Now |
DISTI #
650-CX4469-000
|
Mouser Electronics | Multi-Conductor Cables 82A1131-16-0/5/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$12.8100 | Order Now |
DISTI #
RYC82A1131-16-0/5/9-9
|
Heilind Electronics | 82A1131-16-0/5/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6100 / $32.6300 | Buy Now |
DISTI #
RYC82A1131-16-0/5/9-9
|
Interstate Connecting Components | 82A1131-16-0/5/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6100 / $32.6300 | Buy Now |
Part Details for 82A1131-16-0/5/9-9
82A1131-16-0/5/9-9 CAD Models
82A1131-16-0/5/9-9 Part Data Attributes
|
82A1131-16-0/5/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A1131-16-0/5/9-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |