Part Details for 82A1131-28-6/9/90-9 by TE Connectivity
Overview of 82A1131-28-6/9/90-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A1131-28-6/9/90-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5222
|
Newark | 82A1131-28-6/9/90-9 |Raychem Te Connectivity 82A1131-28-6/9/90-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.7400 | Buy Now |
DISTI #
82A1131-28-6/9/90-9-ND
|
DigiKey | CABLE 3COND 28AWG WHITE SHLD Min Qty: 2000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0783 | Buy Now |
DISTI #
A04316-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: A04316-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6848 / $7.5473 | Buy Now |
DISTI #
650-A04316-000
|
Mouser Electronics | Multi-Conductor Cables 82A1131-28-6/9/90-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$7.2000 | Order Now |
DISTI #
RYC82A1131-28-6/9/90-9
|
Heilind Electronics | 82A1131-28-6/9/90-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82A1131-28-6/9/90-9 RoHS: Compliant | 0 |
|
$6.8300 / $20.0500 | Buy Now |
DISTI #
A04316-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: A04316-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6848 / $7.5473 | Buy Now |
DISTI #
RYC82A1131-28-6/9/90-9
|
Interstate Connecting Components | 82A1131-28-6/9/90-9 | 0 |
|
Buy Now | |
DISTI #
000000000002273883
|
Sager | Multi-Conductor Cables 82A1131-28-6/9/90-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$7.5500 / $9.4300 | Buy Now |
|
Master Electronics | 82A1131-28-6/9/90-9 RoHS: Compliant | 0 |
|
$6.8300 / $20.0500 | Buy Now |
Part Details for 82A1131-28-6/9/90-9
82A1131-28-6/9/90-9 CAD Models
82A1131-28-6/9/90-9 Part Data Attributes:
|
82A1131-28-6/9/90-9
TE Connectivity
Buy Now
|
Compare Parts:
82A1131-28-6/9/90-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |