Part Details for 82A1813-1-5-5-F871 by TE Connectivity
Overview of 82A1813-1-5-5-F871 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82A1813-1-5-5-F871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82A1813-1-5-5-F871-ND
|
DigiKey | HOOK-UP DL STRND 1AWG GREEN Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.0140 | Buy Now |
DISTI #
CY0137-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CY0137-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$55.7323 / $67.0677 | Buy Now |
DISTI #
650-CY0137-000
|
Mouser Electronics | Hook-up Wire 82A1813-1-5-5-F871 PRICE PER FOOT RoHS: Compliant | 0 |
|
$63.7000 | Order Now |
DISTI #
RYC82A1813-1-5-5-F871
|
Heilind Electronics | 82A1813-1-5-5-F871 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.8600 / $175.7000 | Buy Now |
DISTI #
RYC82A1813-1-5-5-F871
|
Interstate Connecting Components | 82A1813-1-5-5-F871 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.8600 / $175.7000 | Buy Now |
Part Details for 82A1813-1-5-5-F871
82A1813-1-5-5-F871 CAD Models
82A1813-1-5-5-F871 Part Data Attributes
|
82A1813-1-5-5-F871
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82A1813-1-5-5-F871
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 2 Days | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |