Part Details for 82C495XLC by Opti Technologies Inc
Overview of 82C495XLC by Opti Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 82C495XLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 235 |
|
RFQ | ||
|
Quest Components | MICRO PERIPHERAL IC, CMOS, PQFP160 | 188 |
|
$27.3265 / $35.2600 | Buy Now |
Part Details for 82C495XLC
82C495XLC CAD Models
82C495XLC Part Data Attributes
|
82C495XLC
Opti Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
82C495XLC
Opti Technologies Inc
Micro Peripheral IC, CMOS, PQFP160
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTI TECHNOLOGIES INC | |
Package Description | QFP, QFP160,1.2SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |