Part Details for 82M-156-NB-A by 3M Electronics
Overview of 82M-156-NB-A by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82M-156-NB-A
82M-156-NB-A CAD Models
82M-156-NB-A Part Data Attributes
|
82M-156-NB-A
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
82M-156-NB-A
3M Electronics
BRASS, TIN FINISH, WIRE TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 14 AWG |