-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel T1 / J1 / E1 Transceiver, PBGA90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2345-ND
|
DigiKey | IC TRANSCEIVER HALF 208PBGA Min Qty: 1 Lead time: 36 Weeks Container: Tray |
310 In Stock |
|
$72.6725 / $84.6900 | Buy Now |
DISTI #
82P2284BBG
|
Avnet Americas | 4 Channel T1 / J1 / E1 Transceiver - Trays (Alt: 82P2284BBG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 810 |
|
$68.7070 / $78.4450 | Buy Now |
DISTI #
82P2284BBG
|
Avnet Americas | 4 Channel T1 / J1 / E1 Transceiver - Trays (Alt: 82P2284BBG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 29 |
|
$68.7070 / $78.4450 | Buy Now |
DISTI #
972-82P2284BBG
|
Mouser Electronics | Telecom Interface ICs T1/E1/J1 TRANSCEIVER /QUAD RoHS: Compliant | 106 |
|
$72.6700 / $84.6900 | Buy Now |
|
Future Electronics | T1/E1 QUAD TRANSCEIVER RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 10 Container: Tray | 0Tray |
|
$71.2500 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 208PBGA Min Qty: 1 Container: Tray | 160 |
|
$72.6725 / $84.6900 | Buy Now |
DISTI #
82P2284BBG
|
Avnet Americas | 4 Channel T1 / J1 / E1 Transceiver - Trays (Alt: 82P2284BBG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 29 |
|
$68.7070 / $78.4450 | Buy Now |
DISTI #
82P2284BBG
|
Avnet Americas | 4 Channel T1 / J1 / E1 Transceiver - Trays (Alt: 82P2284BBG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 810 |
|
$68.7070 / $78.4450 | Buy Now |
DISTI #
82P2284BBG
|
Avnet Americas | 4 Channel T1 / J1 / E1 Transceiver - Trays (Alt: 82P2284BBG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 29 |
|
$68.7070 / $78.4450 | Buy Now |
DISTI #
82P2284BBG
|
Avnet Americas | 4 Channel T1 / J1 / E1 Transceiver - Trays (Alt: 82P2284BBG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 810 |
|
$68.7070 / $78.4450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82P2284BBG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
82P2284BBG
Renesas Electronics Corporation
4 Channel T1 / J1 / E1 Transceiver, PBGA90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Package Description | GREEN, PLASTIC, BGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | BBG208 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Carrier Type | T-1(DS1) | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA208,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |