Part Details for 82V2051EPP8 by Renesas Electronics Corporation
Overview of 82V2051EPP8 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82V2051EPP8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82V2051EPP8-ND
|
DigiKey | IC TELECOM INTERFACE 44TQFP Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
82V2051EPP8
|
Avnet Americas | HAUL Line Interface Unit 44-Pin TQFP T/R - Tape and Reel (Alt: 82V2051EPP8) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
RFQ | |
DISTI #
82V2051EPP8
|
Avnet Americas | HAUL Line Interface Unit 44-Pin TQFP T/R - Tape and Reel (Alt: 82V2051EPP8) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
RFQ |
Part Details for 82V2051EPP8
82V2051EPP8 CAD Models
82V2051EPP8 Part Data Attributes:
|
82V2051EPP8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
82V2051EPP8
Renesas Electronics Corporation
PCM Transceiver, 1-Func, PQFP44
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TQFP-44 | |
Reach Compliance Code | not_compliant | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for 82V2051EPP8
This table gives cross-reference parts and alternative options found for 82V2051EPP8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82V2051EPP8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82V2081PPG | 1 Channel T1 / J1 / E1 Short Haul/Long Haul LIU, TQFP160/Tray | Renesas Electronics Corporation | 82V2051EPP8 vs 82V2081PPG |
82V2041EPP | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | Integrated Device Technology Inc | 82V2051EPP8 vs 82V2041EPP |
82V2081PP8 | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | Integrated Device Technology Inc | 82V2051EPP8 vs 82V2081PP8 |
IDT82V2081PPG8 | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | Integrated Device Technology Inc | 82V2051EPP8 vs IDT82V2081PPG8 |
82V2041EPP8 | PCM Transceiver, 1-Func, PQFP44 | Renesas Electronics Corporation | 82V2051EPP8 vs 82V2041EPP8 |
IDT82V2051EPP8 | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | Integrated Device Technology Inc | 82V2051EPP8 vs IDT82V2051EPP8 |
82V2081PPG | TQFP-44, Tray | Integrated Device Technology Inc | 82V2051EPP8 vs 82V2081PPG |
82V2081PP | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | Integrated Device Technology Inc | 82V2051EPP8 vs 82V2081PP |
82V2041EPP8 | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | Integrated Device Technology Inc | 82V2051EPP8 vs 82V2041EPP8 |
IDT82V2081PPG | PCM Transceiver, 1-Func, PQFP44, TQFP-44 | Integrated Device Technology Inc | 82V2051EPP8 vs IDT82V2081PPG |