There are no models available for this part yet.
Overview of 83000 0011000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1579AC-J3-18E-0011.000000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator |
Price & Stock for 83000 0011000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K1581
|
Newark | Hook Up Wire, 1000Ft, 30Awg Copper Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83000 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3 |
|
$854.9600 / $921.1100 | Buy Now | |
DISTI #
BEL4886-1000-ND
|
DigiKey | HOOK-UP STRND 30AWG BROWN Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7658 | Buy Now | |
DISTI #
566-83000-1000-01
|
Mouser Electronics | Hook-up Wire 30AWG 1C TFE 1000ft SPOOL BROWN | 0 |
|
$764.9800 / $817.0700 | Order Now | |
DISTI #
71814634
|
RS | Hook-up Wire, High Temp, 30Awg SPC, 600V, TPE, Brown, Mil-W-16878/4 | Belden 83000 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$892.5500 | RFQ |