Part Details for 83000 002100 by Belden Inc
Overview of 83000 002100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 83000 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2708
|
Newark | Hook Up Wire, 100Ft, 30Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 83000 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 400 |
|
$100.5200 / $108.3000 | Buy Now |
DISTI #
BEL1560-100-ND
|
DigiKey | HOOK-UP STRND 30AWG RED 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
5 In Stock |
|
$76.2127 / $106.7700 | Buy Now |
DISTI #
566-83000-100-02
|
Mouser Electronics | Hook-up Wire 30AWG 1C TFE 100ft SPOOL RED RoHS: Compliant | 4 |
|
$85.2000 / $103.3200 | Buy Now |
DISTI #
70003364
|
RS | Hook-Up Wire, 30 AWG, 7x38, SC, Red TFE, 600V, 83000 Series | Belden 83000 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$103.8600 / $114.1300 | RFQ |
DISTI #
83000.002100
|
TME | Wire, stranded, Cu, 30AWG, TFE, red, 600V, 30m, 1x30AWG, 100ft Min Qty: 30 | 210 |
|
$0.7100 / $1.0000 | Buy Now |