Part Details for 83000 0021000 by Belden Inc
Overview of 83000 0021000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9208-3000EBZ | Analog Devices | Eval Bd for AD9208-3000 | |
AD6688-3000EBZ | Analog Devices | Eval Bd for AD6688-3000 | |
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 83000 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1583
|
Newark | Hook Up Wire, 1000Ft, 30Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 83000 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 6 |
|
$854.9600 / $921.1100 | Buy Now |
DISTI #
BEL4887-1000-ND
|
DigiKey | HOOK-UP STRND 30AWG RED Min Qty: 1000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7658 | Buy Now |
DISTI #
566-83000-1000-02
|
Mouser Electronics | Hook-up Wire 30AWG 1C TFE 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$793.4400 / $828.3000 | Order Now |
DISTI #
70003452
|
RS | Hook-Up Wire, 30 AWG, 7x38, SC, Red TFE Ins, 105C, 600V | Belden 83000 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$778.0200 / $836.5800 | RFQ |
DISTI #
83000.0021000
|
TME | Wire, stranded, Cu, 30AWG, TFE, red, 600V, 305m, 1x30AWG, 1000ft Min Qty: 305 | 0 |
|
$0.6600 / $0.7100 | RFQ |