Part Details for 830003099B by Wurth Elektronik
Overview of 830003099B by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for 830003099B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-830003099B-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 4.433619 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
74 In Stock |
|
$0.5400 / $0.7300 | Buy Now |
DISTI #
710-830003099B
|
Mouser Electronics | Crystals WE-XTAL 4.433619MHz 30ppm 11.05 x 4.65mm RoHS: Compliant | 49 |
|
$0.5400 / $0.7300 | Buy Now |
Part Details for 830003099B
830003099B CAD Models
830003099B Part Data Attributes:
|
830003099B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830003099B
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 4.433619MHz Nom, HC49, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.433619 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |