Part Details for 830003119B by Wurth Elektronik
Overview of 830003119B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830003119B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3337
|
Newark | Crystal, 5Mhz, Th, 11.05Mm X 4.7Mm Rohs Compliant: Yes |Wurth Elektronik 830003119B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.4150 / $0.6180 | Buy Now |
DISTI #
1923-830003119B-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 5.0 MHZ, Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
107 In Stock |
|
$0.3360 / $0.5000 | Buy Now |
DISTI #
710-830003119B
|
Mouser Electronics | Crystals WE-XTAL 5.0MHz 50ppm 11.05 x 4.7mm RoHS: Compliant | 536 |
|
$0.2240 / $0.5500 | Buy Now |
Part Details for 830003119B
830003119B CAD Models
830003119B Part Data Attributes:
|
830003119B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830003119B
Wurth Elektronik
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HC49/4H, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | |
Series Resistance | 130 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |