Part Details for 830003387 by Wurth Elektronik
Overview of 830003387 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 830003387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3375
|
Newark | Crystal, 24.576Mhz, Smd, 11.4Mm X 4.9Mm Rohs Compliant: Yes |Wurth Elektronik 830003387 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 975 |
|
$0.2830 / $0.4010 | Buy Now |
DISTI #
732-830003387CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 24.5760 M Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
973 In Stock |
|
$0.1900 / $0.3500 | Buy Now |
DISTI #
710-830003387
|
Mouser Electronics | Crystals WE-XTAL 24.5760MHz 50ppm 13.4 x 4.9mm RoHS: Compliant | 546 |
|
$0.1900 / $0.3500 | Buy Now |
Part Details for 830003387
830003387 CAD Models
830003387 Part Data Attributes
|
830003387
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830003387
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, HC49/4HSMX, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for 830003387
This table gives cross-reference parts and alternative options found for 830003387. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830003387, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435F24C35IET | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 830003387 vs 435F24C35IET |
435F24C35CET | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 830003387 vs 435F24C35CET |
435F24C35GET | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 830003387 vs 435F24C35GET |
GSX-1C/354FF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | 830003387 vs GSX-1C/354FF24.576MHZ |
407F38E024M5760 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | 830003387 vs 407F38E024M5760 |