-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3379
|
Newark | Crystal, 32.768Khz, Smd, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Wurth Elektronik 830009678 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1820 |
|
$0.5110 / $0.7350 | Buy Now |
DISTI #
732-830009678CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 32.7680 K Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2231 In Stock |
|
$0.3180 / $0.6400 | Buy Now |
DISTI #
710-830009678
|
Mouser Electronics | Crystals WE-XTAL 32.768 kHz 12.5pF 70kOhms RoHS: Compliant | 5882 |
|
$0.3180 / $0.6400 | Buy Now |
|
Chip Stock | 6000 |
|
RFQ | ||
DISTI #
4228661RL
|
Farnell | CRYSTAL, 32.768KHZ, SMD, 3.2MM X 1.5MM RoHS: Compliant Min Qty: 50 Lead time: 16 Weeks, 0 Days Container: Reel | 1820 |
|
$0.3576 / $0.4254 | Buy Now |
DISTI #
4228661
|
Farnell | CRYSTAL, 32.768KHZ, SMD, 3.2MM X 1.5MM RoHS: Compliant Min Qty: 5 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 1820 |
|
$0.3576 / $0.5320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
830009678
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830009678
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |