Part Details for 83001 0031000 by Belden Inc
Overview of 83001 0031000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250031000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250031000YHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x3Pin, FULL G/F, LCP, 4mm*2mm*2.8mm | |
G8250031000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 83001 0031000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1589
|
Newark | Hook Up Wire, 1000Ft 28Awg Copper Orange, Jacket Material:Ptfe, Jacket Color:Orange, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83001 0031000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 7 |
|
$871.5900 / $939.0300 | Buy Now |
DISTI #
BEL4897-1000-ND
|
DigiKey | HOOK-UP STRND 28AWG ORANGE Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7807 | Buy Now |
DISTI #
566-830010031000
|
Mouser Electronics | Hook-up Wire #28 STR TFE ORG | 2 |
|
$765.1000 / $772.6600 | Buy Now |
DISTI #
70278157
|
RS | Hook-Up Wire, 24 AWG, 7X32, SC, Orange TFE, 105C, 250V | Belden 83001 0031000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$738.2300 / $793.8000 | RFQ |
DISTI #
83001.0031000
|
TME | Wire, stranded, Cu, 28AWG, TFE, orange, 600V, 305m, 1x28AWG, 1000ft Min Qty: 305 | 0 |
|
$0.9400 / $1.0000 | RFQ |