Part Details for 83001 0051000 by Belden Inc
Overview of 83001 0051000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83001 0051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1591
|
Newark | Hook Up Wire, 1000Ft, 28Awg Copper Green, Jacket Material:Ptfe, Jacket Color:Green, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83001 0051000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 15 |
|
$822.2000 / $885.8200 | Buy Now |
DISTI #
BEL4899-1000-ND
|
DigiKey | HOOK-UP STRND 28AWG GREEN Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7365 | Buy Now |
DISTI #
566-83001-1000-05
|
Mouser Electronics | Hook-up Wire 28AWG 1C TFE 1000ft SPOOL DK GRN RoHS: Compliant | 0 |
|
$716.1800 / $741.4000 | Order Now |
DISTI #
70003461
|
RS | Hook-Up Wire, 28 AWG, 7x36, SC, Dark Green TFE Ins, 105C, 600V, 83001 Series | Belden 83001 0051000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$741.4000 | RFQ |
DISTI #
83001.0051000
|
TME | Wire, stranded, Cu, 28AWG, TFE, dark green, 600V, 305m, 1x28AWG Min Qty: 305 | 0 |
|
$0.8900 / $0.9500 | RFQ |