Part Details for 83001 0081000 by Belden Inc
Overview of 83001 0081000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
iW1830-01 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
10036883-001LF | Amphenol Communications Solutions | Assembly, Short Body, S/D(68Pins), R/A, 17.4mm s/o, non-Eject |
Price & Stock for 83001 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1594
|
Newark | Hook Up Wire, 1000Ft, 28Awg Copper, Gray, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 83001 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4 |
|
$871.5900 / $939.0300 | Buy Now |
DISTI #
BEL4902-1000-ND
|
DigiKey | HOOK-UP STRND 28AWG GRAY Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7807 | Buy Now |
DISTI #
566-830010081000
|
Mouser Electronics | Hook-up Wire #28 STR TFE GRY | 1 |
|
$718.8900 / $785.9400 | Buy Now |
DISTI #
70277806
|
RS | Hook-Up Wire, 28 AWG, 7x36, SC, Gray TFE Ins, 105C, 600V, 83001 Series | Belden 83001 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$738.2300 / $793.8000 | RFQ |
DISTI #
83001.0081000
|
TME | Wire, stranded, Cu, 28AWG, TFE, grey, 600V, 305m, 1x28AWG, 1000ft Min Qty: 305 | 0 |
|
$0.9400 / $1.0000 | RFQ |