There are no models available for this part yet.
Overview of 83001-009-100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1830-01 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
10036883-001LF | Amphenol Communications Solutions | Assembly, Short Body, S/D(68Pins), R/A, 17.4mm s/o, non-Eject | |
U77E16E83001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SPF CAGE W/ HEATSINK. |
Price & Stock for 83001-009-100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 28AWG 30.48m 0.89mm Silver Plated Copper 600V 1.8A RoHS: Compliant |
2 In Stock |
|
$78.8400 / $99.9800 | Buy Now | ||
Master Electronics | Hook-up Wire 28AWG 30.48m 0.89mm Silver Plated Copper 600V 1.8A RoHS: Compliant |
2 In Stock |
|
$78.8400 / $99.9800 | Buy Now |