There are no models available for this part yet.
Overview of 83001-DK-GRN-100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Price & Stock for 83001-DK-GRN-100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 28AWG 30.48m 0.89mm Silver Coated Copper Green 600VAC 1.8A RoHS: Compliant |
1 In Stock |
|
$76.2700 / $94.3800 | Buy Now | ||
DISTI #
65018135
|
Verical | Hook-up Wire 28AWG 30.48m 0.89mm Silver Plated Copper 600V 1.8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$102.8040 / $122.6940 | Buy Now | |
Master Electronics | Hook-up Wire 28AWG 30.48m 0.89mm Silver Coated Copper Green 600VAC 1.8A RoHS: Compliant |
1 In Stock |
|
$76.2700 / $94.3800 | Buy Now |