Part Details for 83001-RED-100 by Belden Inc
Overview of 83001-RED-100 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 83001-RED-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 28AWG 30.48m 0.89mm Silver Coated Copper Red 600VAC 1.8A RoHS: Compliant |
6 In Stock |
|
$80.1100 / $98.2700 | Buy Now |
DISTI #
79004414
|
Verical | Hook-up Wire 28AWG 30.48m 0.89mm Silver Plated Copper 600V 1.8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 5 |
|
$106.9510 / $127.7510 | Buy Now |
|
Master Electronics | Hook-up Wire 28AWG 30.48m 0.89mm Silver Coated Copper Red 600VAC 1.8A RoHS: Compliant |
6 In Stock |
|
$80.1100 / $98.2700 | Buy Now |