Part Details for 83001 by Leviton Manufacturing Co
Overview of 83001 by Leviton Manufacturing Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1830-01 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
10036883-001LF | Amphenol Communications Solutions | Assembly, Short Body, S/D(68Pins), R/A, 17.4mm s/o, non-Eject | |
U77E16E83001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SPF CAGE W/ HEATSINK. |
Price & Stock for 83001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1-Gang Toggle Device Switch Wallplate, Standard Size, Aluminum, Device Mount, - Aluminum RoHS: Compliant | 0 |
|
$1.8000 / $2.7400 | Buy Now |