Part Details for 83001 by Lincoln Industrial Corporation
Overview of 83001 by Lincoln Industrial Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1830-01 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
10036883-001LF | Amphenol Communications Solutions | Assembly, Short Body, S/D(68Pins), R/A, 17.4mm s/o, non-Eject | |
U77E16E83001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SPF CAGE W/ HEATSINK. |