83001010100
Belden Inc
Description: Wire And Cable, 1 Conductor(s), 28AWG, Flexible Cord And Fixture Wire, ROHS COMPLIANT

Overview of 83001010100 by Belden Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 83001010100 by Belden Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 83001010100 by Belden Inc

83001010100
Belden Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BELDEN INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Approvals
UL
Conductor Finish
SILVER
Conductor Material
COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Diameter
0.889 mm
Insulator Material
TFE
Length
30.48 mm
Number of Conductors
1
Rated Current
1.8 A
Shielding
NO
Stranding
7X36
Wire Gauge
28 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 83001010100
    Belden Inc
    Wire And Cable, 1 Conductor(s), 28AWG, Flexible Cord And Fixture Wire, ROHS COMPLIANT
    VS

Related Parts for 83001010100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 83001010100 by Belden Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 83001010100 by Belden Inc

Select Manufacturer
Which Manufacturer of 83001010100 would you like to use for your alert(s)?
  • Please alert me when 83001010100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 83001010100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 83001010100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 83001010100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 83001010100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 83001010100 by Belden Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: