-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 4MHz Nom, HC49/4HSMX, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3386
|
Newark | Crystal, 4Mhz, Smd, 11.4Mm X 4.9Mm Rohs Compliant: Yes |Wurth Elektronik 830011300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2930 / $0.4220 | Buy Now |
DISTI #
732-830011300CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 4.0 MHZ, Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
163 In Stock |
|
$0.1970 / $0.3700 | Buy Now |
DISTI #
710-830011300
|
Mouser Electronics | Crystals WE-XTAL 4.0MHz 50ppm 13.4 x 4.9mm RoHS: Compliant | 1282 |
|
$0.1970 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
830011300
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830011300
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 4MHz Nom, HC49/4HSMX, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 130 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for 830011300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830011300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL019300REEL | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | 830011300 vs LFXTAL019300REEL |
LFXTAL002312BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | 830011300 vs LFXTAL002312BULK |
LFXTAL013476BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | 830011300 vs LFXTAL013476BULK |
LFXTAL019404BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | 830011300 vs LFXTAL019404BULK |
LFXTAL004968BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | 830011300 vs LFXTAL004968BULK |
LFXTAL019404REEL | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | 830011300 vs LFXTAL019404REEL |
LFXTAL011300BULK | QUARTZ CRYSTAL RESONATOR, 4 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | IQD Frequency Products | 830011300 vs LFXTAL011300BULK |
LFXTAL016176REEL | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | 830011300 vs LFXTAL016176REEL |
LFXTAL011300CUTT | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | 830011300 vs LFXTAL011300CUTT |
XTAL011300 | QUARTZ CRYSTAL RESONATOR, 4 MHz, ROHS COMPLIANT, RESISTANCE WELDED, HERMETIC SEALED, GULLWING, HC49, SMD, 2 PIN | IQD Frequency Products | 830011300 vs XTAL011300 |