Part Details for 830012313 by Wurth Elektronik
Overview of 830012313 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 830012313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3389
|
Newark | Crystal, 14.7456Mhz, Smd, 11.4Mm X 4.9Mm Rohs Compliant: Yes |Wurth Elektronik 830012313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 965 |
|
$0.2930 / $0.4220 | Buy Now |
DISTI #
732-830012313CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 14.74560 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
980 In Stock |
|
$0.1970 / $0.3700 | Buy Now |
DISTI #
710-830012313
|
Mouser Electronics | Crystals WE-XTAL 14.74560MHz 50ppm 13.4 x 4.9mm RoHS: Compliant | 1354 |
|
$0.1970 / $0.3700 | Buy Now |
Part Details for 830012313
830012313 CAD Models
830012313 Part Data Attributes
|
830012313
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830012313
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, HC49/4HSMX, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |