-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3391
|
Newark | Crystal, 32.768Khz, Cyl Rad, 6 X 2Mm Dia Rohs Compliant: Yes |Wurth Elektronik 830014219B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.2500 / $0.3640 | Buy Now |
DISTI #
1923-830014219B-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 32.7680 K Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
754 In Stock |
|
$0.1680 / $0.3200 | Buy Now |
DISTI #
710-830014219B
|
Mouser Electronics | Crystals WE-XTAL 32.7680kHz 20ppm WATCH 2X6 RoHS: Compliant | 785 |
|
$0.1680 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
830014219B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830014219B
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | ||
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | D2.0XH6.2 (mm)/D0.079XH0.244 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | NO |