Part Details for 83003 001100 by Belden Inc
Overview of 83003 001100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83003 001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4740
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83003 001100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 12 |
|
$120.1300 | Buy Now |
DISTI #
BEL1574-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BROWN 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
52 In Stock |
|
$111.1938 / $147.4700 | Buy Now |
DISTI #
566-83003-100-01
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 100ft SPOOL BROWN RoHS: Compliant | 13 |
|
$102.5000 / $126.1500 | Buy Now |
DISTI #
70003400
|
RS | Hook-Up Wire, 24 AWG, 19x36, SC, Brown TFE, 600V, 83003 Series | Belden 83003 001100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 4 |
|
$134.2000 / $147.4700 | Buy Now |
DISTI #
83003.001100
|
TME | Wire, stranded, Cu, 24AWG, TFE, brown, 600V, 30m, 1x24AWG, 100ft Min Qty: 30 | 120 |
|
$1.8200 / $2.5300 | Buy Now |
DISTI #
1242441
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 12 |
|
$119.9472 / $172.3910 | Buy Now |
DISTI #
4167881
|
element14 Asia-Pacific | HOOK UP WIRE, 24AWG, BRN, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$113.2541 / $117.9657 | Buy Now |
DISTI #
1242441
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Reel | 12 |
|
$121.4416 / $131.6918 | Buy Now |
DISTI #
4167881
|
Farnell | HOOK UP WIRE, 24AWG, BRN, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$68.9672 / $92.2517 | Buy Now |