Part Details for 83003 0021000 by Belden Inc
Overview of 83003 0021000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83003 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4760
|
Newark | Hook Up Wire, 1000Ft, 24Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 83003 0021000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 20 |
|
$1,167.2700 / $1,257.5900 | Buy Now |
DISTI #
BEL4914-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG RED Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0456 | Buy Now |
DISTI #
566-83003-1000-02
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 1000ft SPOOL RED RoHS: Compliant | 5 |
|
$982.3200 / $1,052.5600 | Buy Now |
DISTI #
70003478
|
RS | Hook-Up Wire, 24 AWG, 19x36, SC, Red TFE Ins, 105C, 600V, 83003 Series | Belden 83003 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,052.5600 | RFQ |
DISTI #
83003.0021000
|
TME | Wire, stranded, Cu, 24AWG, TFE, red, 600V, 305m, 1x24AWG, 1000ft Min Qty: 305 | 0 |
|
$1.6700 / $1.8000 | RFQ |