Part Details for 83003 003100 by Belden Inc
Overview of 83003 003100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83003 003100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4742
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper Orange, Jacket Material:Ptfe, Jacket Color:Orange, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83003 003100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 300 |
|
$131.1800 / $141.3300 | Buy Now |
DISTI #
BEL1575-100-ND
|
DigiKey | HOOK-UP STRND 24AWG ORANGE Min Qty: 100 Lead time: 17 Weeks Container: Spool |
3600 In Stock |
|
$1.1040 / $1.3801 | Buy Now |
DISTI #
566-83003-100-03
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 100ft SPOOL ORANGE RoHS: Compliant | 7 |
|
$102.4800 / $123.7600 | Buy Now |
DISTI #
70003398
|
RS | Hook-Up Wire, 24 AWG, 19x36, SC, Orange TFE, 600V, 83003 Series | Belden 83003 003100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$114.8600 / $124.8500 | RFQ |
DISTI #
83003.003100
|
TME | Wire, stranded, Cu, 24AWG, TFE, orange, 600V, 30m, 1x24AWG, 100ft Min Qty: 30 | 30 |
|
$1.8200 / $2.5300 | Buy Now |
DISTI #
4167883
|
element14 Asia-Pacific | HOOK UP WIRE, 24AWG, ORG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$110.9570 / $115.5732 | Buy Now |
DISTI #
4167883
|
Farnell | HOOK UP WIRE, 24AWG, ORG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$66.3862 / $88.8021 | Buy Now |