Part Details for 83003 008100 by Belden Inc
Overview of 83003 008100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83003 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4747
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Gray, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 83003 008100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$131.1800 / $141.3300 | Buy Now |
DISTI #
BEL1579-100-ND
|
DigiKey | HOOK-UP STRND 24AWG GRAY 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
36 In Stock |
|
$111.1938 / $147.4700 | Buy Now |
DISTI #
566-83003-100-08
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 100ft SPOOL GRAY RoHS: Compliant | 2 |
|
$111.1900 / $134.3600 | Buy Now |
DISTI #
70003399
|
RS | Hook-Up Wire, 24 AWG, 19x36, SC, Gray TFE, 600V, 83003 Series | Belden 83003 008100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 9 |
|
$134.2000 / $147.4700 | Buy Now |
DISTI #
83003.008100
|
TME | Wire, stranded, Cu, 24AWG, TFE, grey, 600V, 30m, 1x24AWG, 100ft Min Qty: 30 | 30 |
|
$1.8200 / $2.5300 | Buy Now |
DISTI #
1242519
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 24AWG, COPPER, GRAY RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$192.0446 | Buy Now |
DISTI #
4262782
|
element14 Asia-Pacific | HOOK-UP WIRE, 24AWG, GREY, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$68.9197 / $92.1914 | Buy Now |
DISTI #
1242519
|
Farnell | HOOK UP WIRE, 100FT, 24AWG, COPPER, GRAY RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 3 Days Container: Reel | 2 |
|
$142.0960 / $153.0906 | Buy Now |
DISTI #
4262782
|
Farnell | HOOK-UP WIRE, 24AWG, GREY, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$69.8095 / $93.3785 | Buy Now |