Part Details for 83003 009100 by Belden Inc
Overview of 83003 009100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83003 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4748
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, White, 600V, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Belden 83003 009100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 13 |
|
$131.1800 / $141.3300 | Buy Now |
DISTI #
BEL1045-100-ND
|
DigiKey | HOOK-UP STRND 24AWG WHITE 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
38 In Stock |
|
$111.1938 / $147.4700 | Buy Now |
DISTI #
566-83003-100-09
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 100ft SPOOL WHITE RoHS: Compliant | 17 |
|
$111.1900 / $135.9900 | Buy Now |
DISTI #
70003392
|
RS | Hook-Up Wire, 24 AWG, 19x36, SC, White TFE Ins, 105C, 600V, 83003 Series | Belden 83003 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 3 |
|
$129.7700 / $147.4700 | Buy Now |
DISTI #
83003.009100
|
TME | Wire, stranded, Cu, 24AWG, TFE, white, 600V, 30m, 1x24AWG, 100ft Min Qty: 30 | 120 |
|
$1.8200 / $2.5300 | Buy Now |
DISTI #
1242520
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 14 |
|
$124.1524 / $186.4964 | Buy Now |
DISTI #
2764867
|
element14 Asia-Pacific | HOOK-UP WIRE, 24AWG, WHITE, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$118.9124 / $121.3342 | Buy Now |
DISTI #
2764867
|
Farnell | HOOK-UP WIRE, 24AWG, WHITE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$54.9340 / $61.9006 | Buy Now |