-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 10MHz Nom, HC49/4H, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3430
|
Newark | Crystal, 10Mhz, Th, 11.05Mm X 4.7Mm Rohs Compliant: Yes |Wurth Elektronik 830032341B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55 |
|
$0.4170 / $0.6200 | Buy Now |
DISTI #
1923-830032341B-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 10.0 MHZ, Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$0.3360 / $0.5000 | Buy Now |
DISTI #
710-830032341B
|
Mouser Electronics | Crystals WE-XTAL 10.0MHz 50ppm 11.05 x 4.7mm RoHS: Compliant | 200 |
|
$0.2240 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
830032341B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830032341B
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 10MHz Nom, HC49/4H, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HC49/4H, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |