-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, HC49/4HSMX, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3434
|
Newark | Crystal, 3.6864Mhz, Smd, 11.4Mm X 4.9Mm Rohs Compliant: Yes |Wurth Elektronik 830033158 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2920 / $0.4210 | Buy Now |
DISTI #
1923-830033158CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 3.68640 M Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2603 In Stock |
|
$0.1970 / $0.3700 | Buy Now |
DISTI #
710-830033158
|
Mouser Electronics | Crystals WE-XTAL 3.68640MHz 50ppm 13.4 x 4.9mm RoHS: Compliant | 1627 |
|
$0.1970 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
830033158
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830033158
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, HC49/4HSMX, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 300 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |