Part Details for 83004 001100 by Belden Inc
Overview of 83004 001100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83004 001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4769
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83004 001100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 7 |
|
$109.7900 / $118.2900 | Buy Now |
DISTI #
BEL1191-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BROWN 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
67 In Stock |
|
$81.6867 / $86.7700 | Buy Now |
DISTI #
566-83004-100-01
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 100ft SPOOL BROWN RoHS: Compliant | 11 |
|
$81.6800 | Buy Now |
DISTI #
70003410
|
RS | Hook-Up Wire, 24 AWG, 7x32, SC, Brown TFE Ins, 105C, 600V | Belden 83004 001100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 5 |
|
$80.2600 / $86.7700 | Buy Now |
DISTI #
63016345
|
Verical | Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Brown 600VAC 10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$110.4350 / $131.8200 | Buy Now |
DISTI #
83004.001100
|
TME | Wire, stranded, Cu, 24AWG, TFE, brown, 600V, 30m, 1x24AWG, 100ft Min Qty: 30 | 150 |
|
$1.0800 / $1.5300 | Buy Now |