There are no models available for this part yet.
Overview of 83004 0021000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116283-004LF | Amphenol Communications Solutions | HPCE VERT REC 36P24S | |
68583-004LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 16 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating. | |
69830-040LF | Amphenol Communications Solutions | Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 40 Positions - 2.54 mm (0.1 in.) - Vertical |
Price & Stock for 83004 0021000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K1607
|
Newark | Hook Up Wire, 1000Ft, 24Awg, Copper, Red, Jacket Material:Tfe, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 83004 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 19 |
|
$1,006.4900 / $1,084.3800 | Buy Now | |
DISTI #
BEL4929-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG RED Min Qty: 1000 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9016 | Buy Now | |
DISTI #
566-83004-1000-02
|
Mouser Electronics | Hook-up Wire #24 STR TFE RED RoHS: Compliant | 2 |
|
$866.8200 / $866.8300 | Buy Now | |
DISTI #
70003488
|
RS | Hook-Up Wire, 24 AWG, 7x32, SC, Red TFE Ins, 105C, 600V | Belden 83004 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$813.2200 / $865.1300 | RFQ | |
DISTI #
83004.0021000
|
TME | Wire, stranded, Cu, 24AWG, TFE, red, 600V, 305m, 1x24AWG, 1000ft Min Qty: 305 | 0 |
|
$1.0800 / $1.1600 | RFQ |