Part Details for 83004 0081000 by Belden Inc
Overview of 83004 0081000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
10116283-004LF | Amphenol Communications Solutions | HPCE VERT REC 36P24S | |
68583-004LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 16 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating. |
Price & Stock for 83004 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4789
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper, Gray, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 83004 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 8 |
|
$1,006.4900 / $1,084.3800 | Buy Now |
DISTI #
BEL4935-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG GRAY Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9016 | Buy Now |
DISTI #
566-83004-1000-08
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 1000ft SPOOL GRAY RoHS: Compliant | 2 |
|
$825.9600 / $826.2800 | Buy Now |
DISTI #
70003493
|
RS | Hook-Up Wire, 24 AWG, 7x32, SC, Gray TFE Ins, 105C, 600V | Belden 83004 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$847.7300 | RFQ |
DISTI #
83004.0081000
|
TME | Wire, stranded, Cu, 24AWG, TFE, grey, 600V, 305m, 1x24AWG, 1000ft Min Qty: 305 | 0 |
|
$1.0800 / $1.1600 | RFQ |