Part Details for 83005 001100 by Belden Inc
Overview of 83005 001100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83005 001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2724
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper, Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83005 001100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 26 |
|
$132.6100 / $142.8700 | Buy Now |
DISTI #
BEL1196-100-ND
|
DigiKey | HOOK-UP STRND 22AWG BROWN 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
24 In Stock |
|
$112.4042 / $149.0800 | Buy Now |
DISTI #
566-83005-100-01
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 100ft SPOOL BROWN RoHS: Compliant | 15 |
|
$112.4000 / $137.0700 | Buy Now |
DISTI #
70003420
|
RS | Hook-Up Wire, 22 AWG, 7x30, SC, Brown TFE, 600V, 83005 Series | Belden 83005 001100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 1 |
|
$131.1900 / $149.0800 | Buy Now |
DISTI #
83005.001100
|
TME | Wire, stranded, Cu, 22AWG, TFE, brown, 600V, 30m, 1x22AWG, 100ft Min Qty: 30 | 90 |
|
$1.5200 / $2.1300 | Buy Now |
DISTI #
1210126
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 26 |
|
$162.3514 / $174.2184 | Buy Now |
DISTI #
4167894
|
element14 Asia-Pacific | HOOK UP WIRE, 22AWG, BRN, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$96.6975 / $100.7192 | Buy Now |
DISTI #
4167894
|
Farnell | HOOK UP WIRE, 22AWG, BRN, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 1 |
|
$59.9174 / $80.1480 | Buy Now |
DISTI #
1210126
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Reel | 26 |
|
$122.7695 / $135.3699 | Buy Now |