Part Details for 83005 002100 by Belden Inc
Overview of 83005 002100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83005 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4793
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 83005 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 38 |
|
$121.4300 | Buy Now |
DISTI #
BEL1052-100-ND
|
DigiKey | HOOK-UP STRND 22AWG RED Min Qty: 100 Lead time: 17 Weeks Container: Spool |
300 In Stock |
|
$1.1161 / $1.3951 | Buy Now |
DISTI #
566-83005-100-02
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 100ft SPOOL RED RoHS: Compliant | 38 |
|
$103.6100 / $127.6200 | Buy Now |
DISTI #
70003414
|
RS | Hook-Up Wire, 22 AWG, 7x30, SC, Red TFE, 600V, 83005 Series | Belden 83005 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 3 |
|
$113.5000 / $127.5300 | Buy Now |
DISTI #
83005.002100
|
TME | Wire, stranded, Cu, 22AWG, TFE, red, 600V, 30m, 1x22AWG, 100ft Min Qty: 30 | 270 |
|
$1.5200 / $2.1300 | Buy Now |
DISTI #
SMC-83005 002100
|
Sensible Micro Corporation | Hook Up Wire, 22Awg, Red, 30.5M RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2 |
|
$71.8980 / $77.3678 | RFQ |
DISTI #
1242970
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 38 |
|
$121.2168 / $174.2184 | Buy Now |
DISTI #
4167895
|
element14 Asia-Pacific | HOOK UP WIRE, 22AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$96.6975 / $100.7192 | Buy Now |
DISTI #
1242970
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Reel | 38 |
|
$122.7695 / $135.8694 | Buy Now |
DISTI #
4167895
|
Farnell | HOOK UP WIRE, 22AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Reel | 4 |
|
$58.8934 / $78.7743 | Buy Now |