Part Details for 83005 003100 by Belden Inc
Overview of 83005 003100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83005 003100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2725
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper Orange, Jacket Material:Ptfe, Jacket Color:Orange, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83005 003100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 12 |
|
$132.6100 / $142.8700 | Buy Now |
DISTI #
BEL1197-100-ND
|
DigiKey | HOOK-UP STRND 22AWG ORANGE Min Qty: 100 Lead time: 17 Weeks Container: Spool |
1400 In Stock |
|
$1.1878 / $1.3951 | Buy Now |
DISTI #
70003418
|
RS | Hook-Up Wire, 22 AWG, 7x30, SC, Orange TFE, 600V, 83005 Series | Belden 83005 003100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$125.7300 / $142.8700 | RFQ |
DISTI #
83005.003100
|
TME | Wire, stranded, Cu, 22AWG, TFE, orange, 600V, 30m, 1x22AWG, 100ft Min Qty: 30 | 60 |
|
$1.5200 / $2.1300 | Buy Now |
DISTI #
1352515
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 22AWG COPPER ORANGE RoHS: Compliant Min Qty: 1 Container: Reel | 12 |
|
$190.2539 / $194.1362 | Buy Now |
DISTI #
4262786
|
element14 Asia-Pacific | HOOK-UP WIRE, 22AWG, ORANGE, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$58.8434 / $78.7025 | Buy Now |
DISTI #
1352515
|
Farnell | HOOK UP WIRE, 100FT, 22AWG COPPER ORANGE RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 3 Days Container: Reel | 12 |
|
$141.9510 / $152.9280 | Buy Now |
DISTI #
4262786
|
Farnell | HOOK-UP WIRE, 22AWG, ORANGE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$58.8934 / $78.7743 | Buy Now |