Part Details for 83005 0041000 by Belden Inc
Overview of 83005 0041000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83005 0041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4809
|
Newark | Hook Up Wire, 1000Ft 22Awg Copper Yellow, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83005 0041000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 72 |
|
$1,185.7500 / $1,277.5000 | Buy Now |
DISTI #
BEL1949-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG YELLOW 1000' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
1 In Stock |
|
$1,333.0400 | Buy Now |
DISTI #
566-83005-1000-04
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 1000ft SPOOL YELLOW RoHS: Compliant | 1 |
|
$997.8700 / $1,186.4700 | Buy Now |
DISTI #
70003500
|
RS | Hook-Up Wire, 22 AWG, 7x30, SC, Yellow TFE, 600V | Belden 83005 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,359.7000 | RFQ |
DISTI #
83005.0041000
|
TME | Wire, stranded, Cu, 22AWG, TFE, yellow, 600V, 305m, 1x22AWG, 1000ft Min Qty: 305 | 305 |
|
$1.4200 / $1.5200 | Buy Now |
DISTI #
1243135
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1,280.7721 / $1,799.9780 | Buy Now |
DISTI #
1243135
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$1,083.7083 / $1,171.5488 | Buy Now |