Part Details for 83005 0101000 by Belden Inc
Overview of 83005 0101000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83005 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1609
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83005 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,185.7500 / $1,277.5000 | Buy Now |
DISTI #
BEL1951-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG BLACK Min Qty: 1000 Lead time: 18 Weeks Container: Spool |
23000 In Stock |
|
$0.9267 / $1.0622 | Buy Now |
DISTI #
566-83005-1000-10
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$997.8700 / $1,069.4700 | Order Now |
DISTI #
70003497
|
RS | Hook-Up Wire, 22 AWG, 7x30, SC, Black TFE Ins, 105C, 600V, 83005 Series | Belden 83005 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,069.2300 | RFQ |
DISTI #
83005.0101000
|
TME | Wire, stranded, Cu, 22AWG, TFE, black, 600V, 305m, 1x22AWG, 1000ft Min Qty: 305 | 0 |
|
$1.4200 / $1.5200 | RFQ |
DISTI #
4167900
|
element14 Asia-Pacific | HOOK UP WIRE, 22AWG, BLK, 305M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$739.6301 | Buy Now |
DISTI #
1289726
|
element14 Asia-Pacific | HOOK UP WIRE, 1000FT, 22AWG COPPER BLACK RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1,861.0230 | Buy Now |
DISTI #
1289726
|
Farnell | HOOK UP WIRE, 1000FT, 22AWG COPPER BLACK RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Reel | 12 |
|
$1,270.0292 / $1,367.4356 | Buy Now |
DISTI #
4167900
|
Farnell | HOOK UP WIRE, 22AWG, BLK, 305M RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$522.5102 / $551.0578 | Buy Now |