Part Details for 83005010100 by Belden Inc
Overview of 83005010100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 83005010100
83005010100 CAD Models
83005010100 Part Data Attributes
|
83005010100
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
83005010100
Belden Inc
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-W-16878/4 | |
Approvals | CE; MIL; NEMA; UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.27 mm | |
Insulator Material | TFE | |
Length | 30.48 mm | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -70 °C | |
Rated Current | 4.5 A | |
Rated Voltage | 600 V | |
Resistance | 0.05 Ω | |
Shielding | NO | |
Stranding | 7X30 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |