Part Details for 830059632 by Wurth Elektronik
Overview of 830059632 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830059632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-830059632CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 40.0 MHZ, Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
487 In Stock |
|
$0.3600 / $0.5800 | Buy Now |
DISTI #
710-830059632
|
Mouser Electronics | Crystals WE-XTAL 40.0MHz 20ppm 2.0 x 1.6mm RoHS: Compliant | 7935 |
|
$0.3600 / $0.5800 | Buy Now |
Part Details for 830059632
830059632 CAD Models
830059632 Part Data Attributes:
|
830059632
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830059632
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |